Nisshinbo Micro Devices IncR5527K001B-TR电源开关
Power Switch Hi Side 1-OUT 3A 68mOhm 4-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.8 | |
| 5.5 | |
| -0.3 to 6 | |
| 1.8 to 5.5 | |
| 3(Max) | |
| 0.04 | |
| 68 | |
| 830 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1.6 |
| Package Length | 1.2 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 4 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

