SamtecQTE-040-07-L-D-A连接器插头及 PCB 插座
Conn High Speed Micro Plane HDR 80 POS 0.8mm Solder ST Top Entry SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| High Speed Micro Plane | |
| HDR | |
| 80 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 28 | |
| (2/23)/Contact | |
| 318VDC|225VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 40 | |
| 7.11 | |
| 24.24 | |
| Surface Mount |
This high speed micro plane QTE-040-07-L-D-A header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 225 VAC. It has a header type gender. Its pitch is 0.8 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of (2/23) A/contact. QTE-040-07-L-D-A is housed in black liquid crystal polymer. This product is 40 mm long, 24.24 mm tall and 7.11 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

