| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.40.85.00 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Isolation | Non-Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 10.8 |
| Typical Input Voltage (V) | 12 |
| Maximum Input Voltage (V) | 13.2 |
| Output Voltage (V) | 0.55 to 1.8 |
| Output Current (A) | 10 |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 300 |
| Switching Regulator | Yes |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Output Type | Adjustable |
| Mounting | Surface Mount |
| Package Height | 8.75 |
| Package Width | 15.27 |
| Package Length | 25.27 |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD Module |
| Pin Count | 10 |
| Lead Shape | Ball |