AmphenolPT02E-10-6P(150)圆形连接器

Conn Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port

Use this miniature cylindrical PT02E-10-6P(150) connector from Amphenol to connect peripherals to your device. It has a straight body orientation. It has a receptacle type gender. Its shell size is 10-6. This RCP connector's 6 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 24.33 mm long, 23.82 mm tall and 23.82 mm deep. It uses the solder termination method.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。