AmphenolPT02C-16-26P圆形连接器
Conn Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| 26 | |
| PIN | |
| Solder | |
| 16-26 | |
| No | |
| Copper Alloy | |
| Gold | |
| Cadmium | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 24.33 | |
| 30.96 | |
| 30.96 |
Look how much better your peripherals will perform when attaching this miniature cylindrical PT02C-16-26P connector from Amphenol. It has a straight body orientation. Its shell size is 16-26. It has a receptacle type gender. This RCP connector's 26 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A/contact. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 24.33 mm long, 30.96 mm tall and 30.96 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

