AmphenolPT01A-16-23PW圆形连接器
Conn Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 23 | |
| 23 | |
| PIN | |
| Solder | |
| 16-23 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| (13/7.5)/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5/2 | |
| Bayonet Lock | |
| 34.14 | |
| 35.5 | |
| 31 | |
| 31 |
Use this miniature cylindrical PT01A-16-23PW connector from Amphenol for your cylindrical cable housing connection needs. It has a receptacle type gender. This RCP connector's 23 contacts that are made out of copper alloy and plated with gold. Its shell size is 16-23. It has a straight body orientation. This product is 39.44 mm long, 30.96 mm tall and 30.96 mm deep with a diameter of 34.13 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

