AmphenolPT00CP-8-2S圆形连接器
Conn Circular SKT 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Crimp | |
| 8-2 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 42.74 | |
| 20.62 | |
| 20.62 |
Look how much better your peripherals will perform when attaching this miniature cylindrical PT00CP-8-2S connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. Its shell size is 8-2. This socket type connector's 2 contacts that are made out of copper alloy and plated with gold. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 42.74 mm long, 20.62 mm tall and 20.62 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

