50-75% 折扣
CUI IncPSK-30D-12-DIN交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 2.5A 30W 8-Pin Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 2.5 | |
| 30 | |
| 85 | |
| 305 | |
| 100 | |
| 430 | |
| 4200VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.75 | |
| 47 to 63 | |
| ±2(Typ) | |
| 90(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 100mV(Max) | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| 190 | |
| Mounting | DIN Rail |
| Package Height | 96.1 |
| Package Width | 54 |
| Package Length | 37.1 |
| PCB changed | 8 |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

