| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 0.32 | |
| 15 | |
| 85 | |
| 305 | |
| 100 | |
| 430 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.37 | |
| 47 to 63 | |
| ±2(Typ) | |
| 85(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 50mV | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| 90 | |
| Mounting | Through Hole |
| Package Height | 22.5 |
| Package Width | 62 |
| Package Length | 45 |
| PCB changed | 4 |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。