VishayPR03000203000JAC00单侧穿孔定值电阻器
Res Metal Film 300 Ohm 5% 3W ±250ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 300 | |
| 5% | |
| 750 | |
| 3 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| Yes | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 5.2 | |
| 16.7 | |
| 1.192 | |
| 0.78 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the PR03000203000JAC00 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 300 Ohm. This durable part has a power rating of 3 W. Its temperature coefficient is ±250 ppm/°C. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. This product is 19.5 mm long. It has a tolerance of 5%. The PR03000203000JAC00 part has an axial termination style.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

