VishayPR01000101001JR500单侧穿孔定值电阻器
Res Metal Film 1K Ohm 5% 1W ±250ppm/°C Conformal Coated AXL T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 1K | |
| 5% | |
| 350 | |
| 1 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| Yes | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.5 | |
| 8 | |
| 0.212 | |
| 0.58 | |
| Through Hole |
Look no further than Vishay's PR01000101001JR500 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 1K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 8 mm long. It has a tolerance of 5%. The PR01000101001JR500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

