STMicroelectronicsPM6686TR直流至直流控制器
DC/DC Cntrlr Dual-OUT Step Down 500kHz 32-Pin VFQFPN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Down | |
| 1.5|5|1.05|3.3|0.7 to 5.5|0.7 to 2.5 | |
| 500 | |
| 5.5 | |
| 28 | |
| 4.5 to 5.5 | |
| 2000 | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 32 | |
| Lead Shape | No Lead |
Monitor power draw using this PM6686TR power monitoring system developed by STMicroelectronics. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

