BournsPM1812-220J-RC表面贴装电感器
Inductor General Purpose Molded Wirewound 22uH 5% 2.52MHz 50Q-Factor Ferrite 0.18A 3.2Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 22u | |
| 5% | |
| 2.52M | |
| 0.18 | |
| 3.2 | |
| 50 | |
| 2.52M | |
| 13M | |
| 2 | |
| 1812 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Surface Mount | |
| 3.4 |
This general purpose chip PM1812-220J-RC surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 13M Hz. It has a tolerance of 5%. It has an inductance of 22u H. This product is 4.5(Typ) mm long, 3.4 mm tall and 3.2(Typ) mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 180m A with a maximum resistance of 3.2 Ohm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

