BournsPM105SB-471K-RC表面贴装电感器
Inductor Power Shielded Bobbin Core 470uH 10% 100KHz 26Q-Factor Ferrite 0.33A 1.5Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Shielded | |
| Ferrite | |
| 470u | |
| 10 | |
| 10% | |
| 100K | |
| 0.33 | |
| 0.33(Typ) | |
| 1.5 | |
| 26 | |
| 796K | |
| 3M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.2 | |
| Surface Mount | |
| 4.8 |
This power PM105SB-471K-RC surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 470u H. This product is 4.8 mm tall with a diameter of 10.2 mm. This SMD inductor has a maximum DC current of 330m A with a maximum resistance of 1.5 Ohm. This device is made with bobbin core technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 3M(Typ) Hz. It has a tolerance of 10%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

