TE ConnectivityPM0S0SLXC电源接入模块
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 10A/Contact Fuse/Switch/Voltage Selector ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| EMI/RFI Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 320/C14 | |
| 10/Contact | |
| 250VAC | |
| 10K to 30000K | |
| Fuse/Switch/Voltage Selector | |
| Single 5 x 20mm or Single 6.3 x 32mm | |
| 2 Pole | |
| -10 | |
| 40 | |
| 31.49 | |
| 61.34 | |
| 73.66 | |
| Panel Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

