ProTek DevicesPLW0501P-LF-T73ESD 抑制器
ESD Suppressor Diode TVS Uni-Dir 5V 2-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 5 | |
| 6 | |
| 12.5 | |
| 16 | |
| 5 | |
| 1 | |
| 250 | |
| 120(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.51 mm |
| Package Width | 0.61 mm |
| Package Length | 1.02 mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 2 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
