| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 40 to 80 | |
| 500 | |
| 40 | |
| 110VAC to 295VAC|156VDC to 417VDC | |
| PWM | |
| 0.97(Min) | |
| 88(Typ) | |
| Lead Wire | |
| IP30 | |
| 2Year | |
| -30 | |
| 40 | |
| 175 | |
| Mounting | Screw |
| Package Height | 24 mm |
| Package Width | 42 mm |
| Package Length | 175 mm |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

