Microchip TechnologyPIC12LC508A-04I/MFMicrocontrollers - MCUs
MCU 8-bit PIC RISC 768B EPROM 3.3V/5V 8-Pin DFN-S EP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| PIC12 | |
| RISC | |
| PIC | |
| PIC | |
| 4 | |
| 4 | |
| 8 | |
| EPROM | |
| 768B | |
| 25B | |
| 14KB | |
| Yes | |
| 5 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| 2.5 | |
| 3.3|5 | |
| 5.5 | |
| 700 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 6 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN-S EP |
| 8 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

