Microchip TechnologyPIC12C671-10I/SMMicrocontrollers - MCUs

MCU 8-bit PIC RISC 1.75KB EPROM 3.3V/5V 8-Pin SOIJ Tube

Crucial to any electronic system is this PIC12C671-10I/SM microcontroller from Microchip Technology, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 10 MHz. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. Its eprom program memory is 1.75KB. This device is based on the PIC core architecture. Its ADC resolution is 8.

No Stock Available

Quantity Increments of 90 Minimum 270
  • Manufacturer Lead Time:
    5 星期
    • Price: $2.868
    1. 270+$2.868

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。