KEMET CorporationPHE841ER7220MR06L2塑料薄膜电容器
Cap Film Suppression X1 2.2uF 1000VDC/330VAC PP 20%( 41 X 21 X 38mm) Radial Plastic Rectangular Can 37.5mm 100°C Tray
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 2.2uF | |
| 20% | |
| 1000VDC|330VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 37.5 | |
| X1 | |
| 41 X 21 X 38 | |
| Straight | |
| -40 | |
| 100 | |
| Tray | |
| 41(Max) | |
| 21(Max) | |
| 38(Max) | |
| 34.4 | |
| 1 | |
| 38(Max) |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

