CUI IncPEM2-S15-D15-S直流-直流转换器和开关式调节器模块
Module DC-DC 15VIN 2-OUT -15V/15V -0.067A/0.067A 2W 5-Pin SIP
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 13.5 | |
| 15 | |
| 16.5 | |
| -15|15 | |
| -0.067|0.067 | |
| 2 | |
| 3000VDC | |
| 100(Typ) | |
| Yes | |
| 7%(Typ) | |
| 1.2% | |
| 84(Typ) | |
| -40 | |
| 105 | |
| Extended | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 mm |
| Package Width | 7 mm |
| Package Length | 19.6 mm |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 5 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。