CUI IncPDS1-S5-D12-M直流-直流转换器和开关式调节器模块
Module DC-DC 5VIN 2-OUT -12V/12V -0.042A/0.042A 1W 6-Pin SMD Module
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| PDS1-S5-D12-M | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -12|12 | |
| -0.042|0.042 | |
| 1 | |
| 1500VDC | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 7%(Typ) | |
| 1.2% | |
| 79(Typ) | |
| -40 | |
| 105 | |
| Extended | |
| 2 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 7 |
| Package Width | 8.3 |
| Package Length | 15.24 |
| PCB changed | 6 |
| Supplier Package | SMD Module |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。