NichiconPCX1V680MCL1GS铝聚合物电容器

Cap Aluminum Polymer 68uF 35VDC 20%( 10 X 10mm) SMD 0.03 Ohm 2.2A 3000h 125°C T/R Automotive AEC-Q200

The PCX1V680MCL1GS conductive polymer aluminum solid capacitor, developed by Nichicon, can easily handle changes to the input load of a circuit. It can withstand a voltage of 35 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C. It has a tolerance of 20%. This product is 10 mm tall with a diameter of 10 mm. Its leakage current is 476@2Min μA.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    29 星期
    • Price: $1.3210
    1. 1+$1.3210
    2. 2000+$1.3045

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。