| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.30 |
| Automotive | No |
| PPAP | No |
| Type | General Purpose |
| ADC/DAC Resolution (bit) | 16 |
| Number of Channels | 2ADC / 2DAC |
| Number of ADCs | 2 |
| Number of DACs | 2 |
| Number of ADC Inputs | 2 |
| Number of DAC Outputs | 2 |
| Sampling Rate (ksps) | 48 |
| Signal to Noise Ratio (dB) | 92 |
| Total Harmonic Distortion Plus Noise (THD+N) (dB) | -88 |
| Process Technology | 0.35um |
| Interface Type | Serial |
| Minimum Operating Supply Voltage (V) | 2.1 |
| Typical Operating Supply Voltage (V) | 2.4 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Power Supply Type | Analog|Digital |
| Maximum Power Dissipation (mW) | 40.8 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 16 |
| Lead Shape | Gull-wing |