| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 24bit | |
| 192ksps | |
| 6 | |
| 6 | |
| Serial (5-Wire) | |
| Voltage | |
| Bipolar | |
| 4.5 | |
| Analog and Digital | |
| 240 | |
| ±0.5dB(Typ) | |
| ±6%FSR | |
| 100dB(Typ) | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 7.2(Max) mm |
| Package Length | 7.2(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

