NXP SemiconductorsPCA9633TK,118LED 驱动器
LED Driver 10000uA Supply Current 8-Pin HVSON EP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 2.3 | |
| 5.5 | |
| 2.5|3.3|5 | |
| 10000 | |
| 25 | |
| 30000(Min) | |
| 50 | |
| 400 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | HVSON EP |
| 8 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

