LittelfuseP4202ABLRP晶闸管浪涌保护器件
Thyristor Surge Protection Devices 380V 25A 3-Pin TO-220 Modified T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 380(Min) | |
| 380(Min) | |
| 4@2.2A | |
| 250(Min) | |
| 2.2 | |
| 25(Min) | |
| 150(Min) | |
| 500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 9.53(Max) |
| Package Width | 4.78(Max) |
| Package Length | 10.42(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-220 Modified |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

