Texas InstrumentsOPA602AP运算放大器

Op Amp Single Wideband Amplifier ±18V 8-Pin PDIP Tube

Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier OPA602AP OP amp from Texas Instruments will ensure you get the most versatility to implement them all! Its maximum power dissipation is 1000 mW. Its typical dual supply voltage is ±9|±12|±15 V, with a minimum of ±5 V and maximum of ±18 V. This op amp has a temperature range of -25 °C to 85 °C. It has a single channel per chip. This device utilizes bifet technology. This device uses dual power supplies.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。