Murata Power SolutionsOKL2-T/3-W12N-C直流-直流转换器和开关式调节器模块
Module DC-DC 12VIN 1-OUT 0.591V to 5.5V 3A 15W 12-Pin ILGA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 12 | |
| 14 | |
| 0.591 to 5.5 | |
| 3 | |
| 15 | |
| DC/DC | |
| 600 | |
| Yes | |
| 0.25% | |
| 0.25% | |
| 93(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.6 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Width | 12.19 |
| Package Length | 12.19 |
| PCB changed | 12 |
| Standard Package Name | LGA |
| Supplier Package | ILGA |
| 12 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

