Murata ManufacturingOKI-78SR-5/1.5-W36-C直流-直流转换器和开关式调节器模块
Module DC-DC 12VIN 1-OUT 5V 1.5A 7.5W 3-Pin SIP Module Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| OKI78SR51.5W36C | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 7 | |
| 12 | |
| 36 | |
| 5 | |
| 1.5 | |
| 7.5 | |
| DC/DC | |
| 500(Typ) | |
| Yes | |
| 0.4% | |
| 0.25% | |
| 90.5(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| 2 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 16.5 |
| Package Width | 8.6(Max) |
| Package Length | 10.4 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。