| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.40.95.30 |
| Automotive | No |
| PPAP | No |
| Type | Regulated |
| Style | Enclosed |
| Input/Output Type | AC/DC |
| Number of Outputs | 4 |
| Output Type | Fixed |
| Output Voltage (V) | 5|3.3|12|-12 |
| Output Current (A) | 25|15|5|1 |
| Output Power (W) | 200 |
| Minimum AC Input Voltage (V) | 90 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum Isolation Voltage | 4300VDC |
| Input Frequency (Hz) | 45 to 63 |
| Tolerance (%) | ±1|±4 |
| Efficiency (%) | 90 |
| Configurable | Yes |
| Power Indicator | No |
| Ripple and Noise | 1% |
| Medical | Yes |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 50 |
| Product Weight (g) | 250 |
| Mounting | Chassis |
| Package Height | 31.75 mm |
| Package Width | 76.2 mm |
| Package Length | 127 mm |