Artesyn / Advanced EnergyNTS353交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 29.2A 350W 13-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.9530 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 29.2 | |
| 350 | |
| 85 | |
| 264 | |
| 120 | |
| 300 | |
| 47 to 440 | |
| 85(Typ) | |
| No | |
| Screw Terminal Block | |
| No | |
| 120mV | |
| No | |
| 0 | |
| 70 | |
| 750 | |
| Mounting | Chassis |
| Package Height | 38.1 mm |
| Package Width | 101.6 mm |
| Package Length | 177.8 mm |
| PCB changed | 13 |
| 13 |
Your electronic devices will need this NTS353 AC to DC power supply from Artesyn Embedded Power to convert alternating currents into useful direct currents to operate. It has a voltage of 12 V and maximum output power of 350 W. This part's single output can handle a current up to 29.2 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

