onsemiNSS1C200MZ4T3G通用双极型晶体管
Trans GP BJT PNP 100V 2A 2000mW 4-Pin(3+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Single Dual Collector | |
| 1 | |
| 140 | |
| 100 | |
| 7 | |
| 0.95@0.1A@1A | |
| 0.04@0.01A@0.1A|0.08@0.05A@0.5A|0.125@0.1A@1A|0.22@0.2A@2A | |
| 2 | |
| 100 | |
| 150@10mA@2V|120@500mA@2V|80@1A@2V|50@2A@2V | |
| 2000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.57 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。