NIC ComponentsNSHC104J50TRD6F塑料薄膜电容器
Cap Film 0.1uF 50V PPS 5%( 4.8 X 3.3 X 2.1mm) Stacked 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.45 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 5% | |
| 50VDC | |
| PPS | |
| Stacked | |
| Surface Mount | |
| 4.8 X 3.3 X 2.1 | |
| 1913 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| 3.3 | |
| 2.1 |
This NSHC104J50TRD6F film capacitor from NIC Components is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC. This part has a maximum operating temperature of 125 °C. This product is 4.8 mm long, 2.1 mm tall and 3.3 mm deep. Its capacitance value is 0.1uF. It has a tolerance of 5%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
