10-25% 折扣

NIC ComponentsNRC04F1R00TRF单侧表面贴装定值电阻器

Res Thick Film 0402 1 Ohm 1% 0.063W(1/16W) -200ppm/°C to 500ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a NRC04F1R00TRF fixed single surface-mount resistor from NIC Components. This dependable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 1 Ohm. Its temperature coefficient is -200 to 500 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Date Code:
    2514+
    Manufacturer Lead Time:
    20 星期
    Country Of origin:
    台湾
    • Price: $0.0011
    1. 10000+$0.0011

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。