Reduced Price
NIC ComponentsNPIS54LS6R8MTRF表面贴装电感器
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 2.5A 0.056Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 6.8u | |
| 20% | |
| 100K | |
| 2.5 | |
| 2.9 | |
| 0.056 | |
| 21M | |
| 2 | |
| 2020 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| Surface Mount | |
| 5.2 | |
| 4 |
Make any circuit look clean and compact using this power NPIS54LS6R8MTRF surface mount inductor from NIC Components. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 21M Hz. This product is 5.2 mm long, 4 mm tall and 5.2 mm deep. It has an inductance of 6.8u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 2.5 A with a maximum resistance of 43m(Typ) Ohm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

