onsemiNLV74HC04ADR2G反相施密特触发器
Inverter 6-Element 14-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| NLV74HC04ADR2G | |
| Automotive | Yes |
| PPAP | Yes |
| HC | |
| Inverter | |
| 6 | |
| 75@2V|30@3V|15@4.5V|13@6V | |
| 110 | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

