TDKNLCV32T-100K-PF表面贴装电感器
Inductor Power Molded/Unshielded Wirewound 10uH 10% 2.52MHz 15Q-Factor Ferrite 0.45A 0.468Ohm DCR 1210 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 10u | |
| 10 | |
| 10% | |
| 2.52M | |
| 0.45 | |
| 0.45 | |
| 0.468 | |
| 15(Typ) | |
| 2.52M | |
| 30M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Use this power NLCV32T-100K-PF surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with wirewound technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 468m Ohm. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. It has an inductance of 10u H. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 30M Hz.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

