TDKNLCV25T-100K-EFR表面贴装电感器
Inductor Power Molded/Unshielded Wirewound 10uH 10% 2.52MHz 15Q-Factor Ferrite 0.36A 1.32Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 10u | |
| 10% | |
| 2.52M | |
| 0.36 | |
| 0.36 | |
| 1.32 | |
| 15(Typ) | |
| 25.2M | |
| 30M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.1 | |
| 1.9 |
Make any circuit look clean and compact using this power NLCV25T-100K-EFR surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 360m A with a maximum resistance of 1.32 Ohm. It has a tolerance of 10%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 30M Hz. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. It has an inductance of 10u H.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

