10-25% 折扣
NKK SwitchesND3FC16H-RSwitch DIP
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 20000Cycles 1.27mm SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Rotary Switch | |
| Flush Screwdriver | |
| SP16T | |
| N.O./N.C. | |
| 16 | |
| 0.1@5VDC | |
| 100 | |
| 5 | |
| 250VAC | |
| 1000 | |
| 30 | |
| 20000 | |
| 20000 | |
| Hexadecimal | |
| 0 | |
| Construction/(Actuator/Housing)/(Base/Housing)/Epoxy/Process | |
| Construction/(Actuator/Housing)/(Base/Housing)/Terminals/N/A | |
| N/A/N/A/N/A/Epoxy/Process | |
| Surface Mount | |
| Gull Wing | |
| 1.27 | |
| 5 | |
| 5.08 | |
| Right Angle | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 10 | |
| 7.9 | |
| 8.02 |
Easily customize your printed circuit with the use of the ND3FC16H-R dual in-line package switch, designed from NKK Switches. It has a SP16T configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has an operating temperature range of -25 °C to 85 °C. The ND3FC16H-R DIP switch has a gull wing termination style. This product's terminal pitch is 1.27 mm. The maximum DC voltage rating is 5 VDC. This product is 10 mm long, 8.02 mm tall and 7.9 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

