| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.2 | |
| 2 | |
| 5.5 | |
| 300uV/V(Typ) | |
| 20uV/mA(Typ) | |
| 0.025 | |
| 0.15 | |
| 224°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 | |
| Lead Shape | Gull-wing |
Stable power is ideal for better processing this 512m NCP752BSN33T1G linear regulator developed by ON Semiconductor will help do so. It has an overall accuracy of 20 %. Its typical dropout voltage at current is No V. By only needing an input voltage of Sectored V with a maximum of 128Kbyte x 4096 V, this is the best way to control the power in your circuit. With a 8 output that has a voltage of No V, this is power management at its best. At a load regulation of 45(Min) and line regulation of 0.7 your circuit is capable of maintaining a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

