onsemiNCP1611BDR2G功率因子校正
Power Factor Correction and PWM Controller 0.02mA 20kHz 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction and PWM Controller | |
| CRM | |
| Boost | |
| 9.5 | |
| 35 | |
| 0.02 | |
| 9 | |
| 17 | |
| 20(Min) | |
| 0(Min) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Save power and cut down your cost by using the power factor correction and pwm NCP1611BDR2G power factor improvement by ON Semiconductor. It operates in CRM mode. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a start-up supply current of 0.02 mA. This device has a minimum operating supply voltage of 9.5 V and a maximum of 35 V. This power factor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。