onsemiNCP1601BPG功率因子校正
Power Factor Correction Controller 0.017mA 405kHz 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power Factor Correction Controller | |
| CRM|DCM|Voltage Mode | |
| Boost | |
| 9 | |
| 18 | |
| 0.017 | |
| 9 | |
| 10.5 | |
| 405(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 7.11(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
