onsemiNCP133AMX110TCGLinear Regulators
LDO Regulator Pos 1.1V 0.5A 6-Pin XDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5(Typ) | |
| 0.25um | |
| Fixed | |
| 1.1 | |
| 0.5 | |
| 0.8 | |
| 5.5 | |
| 0.075@150mA|0.25@500mA | |
| 0.01%/V(Typ) | |
| 1.5mV(Typ) | |
| 110°C/W | |
| 167°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.34 mm |
| Package Width | 1.2 mm |
| Package Length | 1.2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | XDFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

