| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Logic Family | 7ST |
| Logic Function | AND |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 2-IN |
| Number of Output Enables per Element | 0 |
| Number of Selection Inputs per Element | 0 |
| Number of Element Outputs | 1 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 27@4.5V|26@5.5V |
| Absolute Propagation Delay Time (ns) | 31 |
| Maximum Low Level Output Current (mA) | 2 |
| Maximum High Level Output Current (mA) | -2 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Quiescent Current (uA) | 1 |
| Propagation Delay Test Condition (pF) | 50 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 1 mm |
| Package Length | 1.45 mm |
| PCB changed | 6 |
| Supplier Package | MicroPak |
| Pin Count | 6 |
| Lead Shape | No Lead |