Top Purchase
onsemiNB6L11SMNG时钟缓冲器及驱动器
Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:2 | |
| 2 | |
| >2000 | |
| 0.45@2.375V to 2.625V | |
| 0.45 | |
| CML|LVCMOS|LVDS|LVNECL|LVPECL|LVTTL | |
| LVDS | |
| 2.375 | |
| 2.5 | |
| 2.625 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.87 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

