Reduced Price
NIC ComponentsNACK221M63V12.5X14TR13WTF铝电容器
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 14.3mm) SMD 0.8A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 63VDC | |
| Very Low | |
| 0.16@20°C@100kHz | |
| 0.8 | |
| 138.6@2Min | |
| 5000 | |
| Polar | |
| Cylindrical with Vibration Proof | |
| Surface Mount | |
| 2 | |
| 12.5 X 14.3 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| 14.3(Max) |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

