NIC ComponentsNACE470M16V6.3X5.5TR13F铝电容器
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.5mm) SMD 5.65 Ohm 0.068A 2000h 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 16VDC | |
| 5.65 | |
| Standard | |
| 0.068 | |
| 7.52@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| 5.5(Max) |
Thanks to NIC Components, you'll never miss low-end frequencies with their electrolytic NACE470M16V6.3X5.5TR13F aluminum capacitor. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 7.52@2Min μA. This product is 5.5(Max) mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. Its capacitance value is 47uF.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

