GlenairMWDM2L-21SCBSPU-.110D-超小型连接器
Conn Micro-D SKT 21 POS 1.27mm Solder ST Thru-Hole 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| RCP | |
| 21 | |
| 21 | |
| 1 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Nickel | |
| No | |
| 27.56 | |
| 7.87 | |
| 13.97 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicate with your serial connections using the micro d-subminiature MWDM2L-21SCBSPU-.110 DVI connector from Glenair. This 2-row connector has a single port. It has a straight body orientation. Its pitch is 2.54 mm. This socket type connector's 21 contacts that are made out of copper alloy and plated with gold over nickel. MWDM2L-21SCBSPU-.110 is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. Its 21 terminals use the solder termination method. This product is 27.56 mm long, 13.97 mm tall and 7.87 mm deep. This DVI connector has an operating temperature of -55 to 150 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

