SamtecMTSW-116-08-L-D-300连接器插头及 PCB 插座
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 32 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 40.64 | |
| 5.08 | |
| 10.16 | |
| Contact Plating Thickness | (0.25/1.27)um |
| 3.3 | |
| Through Hole |
Mount this unshrouded MTSW-116-08-L-D-300 header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 32 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product is 40.64 mm long, 10.16 mm tall and 5.08 mm deep. It uses the solder termination method. MTSW-116-08-L-D-300 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

